TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 20 AWG
- RS Stock No.:
- 190-3166
- Mfr. Part No.:
- 173691-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 6000 units)*
£452.08
(exc. VAT)
£542.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £452.08 | £0.075 |
*price indicative
- RS Stock No.:
- 190-3166
- Mfr. Part No.:
- 173691-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.81 mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 21.6mm | |
| Series | Positive Lock .187 Mk II | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.81 mm | ||
Tab Thickness 0.81mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 21.6mm | ||
Series Positive Lock .187 Mk II | ||
TE Connectivity Positive Lock Connector Contacts - MK II 187 Series
TE Connectivity Positive Lock Range
Related links
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .187 Mk II Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 24
- TE Connectivity Positive Lock .250 Mk II Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk II Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 15 AWG
- TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG
