TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector, Tab, 2.79 x 0.81mm Tab Size, 0.5mm² to 1mm²

Subtotal (1 pack of 4000 units)*

£248.21

(exc. VAT)

£297.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£248.21£0.062

*price indicative

RS Stock No.:
190-3156
Mfr. Part No.:
927892-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Tab

Series

FASTIN-FASTON .110

Minimum Wire Size mm²

0.5mm²

Gender

Male

Maximum Wire Size mm²

1mm²

Tab Width

2.79mm

Tab Size

2.79 x 0.81mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Termination Method

Crimp

Contact Material

Copper Alloy

Contact Plating

Tin

Overall Length

22.5mm

Timer Contacts



TE Connectivity Timer

Related links