TE Connectivity Positive Lock .250 Mk II Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG

Subtotal (1 pack of 3500 units)*

£517.65

(exc. VAT)

£621.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£517.65£0.148

*price indicative

RS Stock No.:
190-3120
Mfr. Part No.:
170328-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Thickness

0.81mm

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

10AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

25.8mm

Series

Positive Lock .250 Mk II

TE Connectivity Positive Lock Connector Contacts - MK II 250 Series


MK II 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range


Note

For Shrouds order separately: Black 388-3246, Natural 388-3252 and Red 388-3268.

Related links