TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79 x 0.79mm Tab Size, 0.5mm² to 1mm²

Subtotal (1 pack of 10000 units)*

£710.70

(exc. VAT)

£852.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 99,999,999 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£710.70£0.071

*price indicative

RS Stock No.:
190-3111
Mfr. Part No.:
5-160555-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Minimum Wire Size mm²

0.5mm²

Gender

Female

Series

FASTON .110

Maximum Wire Size mm²

1mm²

Tab Size

2.79 x 0.79mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

16.9mm

TE Connectivity FASTON 110 Series Crimp Receptacles


FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 110 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 110 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits


• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Applications


These FASTON 110 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.


Faston

Related links