TE Connectivity FASTON .187 Uninsulated Female Spade Connector, Piggyback Terminal, 4.75 x 0.51mm Tab Size, 0.5mm² to

Bulk discount available

Subtotal (1 pack of 3500 units)*

£504.70

(exc. VAT)

£605.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 1£504.70£0.144
2 - 3£474.42£0.136
4 +£423.95£0.121

*price indicative

RS Stock No.:
190-3110
Mfr. Part No.:
62026-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Piggyback Terminal

Series

FASTON .187

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

1.3mm²

Tab Size

4.75 x 0.51mm

Tab Width

4.75mm

Tab Thickness

0.51mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Termination Method

Crimp

Contact Material

Brass

Overall Length

15.62mm

TE Connectivity FASTON 187 Series Quick Connect Piggyback Crimp Terminals


FASTON 187 series quick connect piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 187 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 187 piggyback receptacle terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 187 series quick connect piggyback receptacle tab combinations enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.


Faston

Related links