TE Connectivity FASTON .250 Uninsulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 1mm² to 2.5mm²

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
190-3108
Mfr. Part No.:
180464-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Flag Terminal

Series

FASTON .250

Minimum Wire Size mm²

1mm²

Gender

Female

Maximum Wire Size mm²

2.5mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

11.4mm

TE Connectivity FASTON 250 Crimp Flag Receptacles


FASTON 250 series quick connect crimp flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Flag receptacles have a right angle connection to the tab terminals making them ideal for use in applications where space is an important factor. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits


• Space saving flag design
• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Applications


These FASTON 250 crimp flag receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.


Faston

Related links