Molex Red Insulated Female Spade Connector, Receptacle, 0.81 x 4.75mm Tab Size
- RS Stock No.:
- 186-0277
- Mfr. Part No.:
- 19002-0009
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£250.78
(exc. VAT)
£300.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 999,999,997 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £250.78 | £0.251 |
*price indicative
- RS Stock No.:
- 186-0277
- Mfr. Part No.:
- 19002-0009
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Receptacle | |
Gender | Female | |
Tab Size | 0.81 x 4.75mm | |
Insulation | Insulated | |
Maximum Wire Size AWG | 18AWG | |
Minimum Wire Size AWG | 22AWG | |
Termination Method | Crimp | |
Colour | Red | |
Contact Material | Brass | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Overall Length | 20.3mm | |
Series Number | 19002 | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Receptacle | ||
Gender Female | ||
Tab Size 0.81 x 4.75mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Termination Method Crimp | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 20.3mm | ||
Series Number 19002 | ||
- COO (Country of Origin):
- US
Molex Spade Connector, Nylon Insulation, Crimp Termination - 19002-0009
This spade connector by Molex is a reliable and efficient electrical component designed for various applications. With its brass contact and tin plating, it ensures secure connections. The female receptacle type with nylon insulation allows for easy installation with 18-22 AWG wires.
Features & Benefits
• Equipped with a red colour for easy identification
• Insulated with nylon material for safety
• Suitable for 18 AWG wire sizes with a crimp termination method
• Provides a secure and reliable connection with its brass contact and tin plating
• Compact design with an overall length of 20.3mm
• Insulated with nylon material for safety
• Suitable for 18 AWG wire sizes with a crimp termination method
• Provides a secure and reliable connection with its brass contact and tin plating
• Compact design with an overall length of 20.3mm
Applications
• Ideal for automotive wiring
• Suitable for industrial control systems
• Used in household appliances for electrical connections
• Can be used for quick disconnect applications
• Suitable for industrial control systems
• Used in household appliances for electrical connections
• Can be used for quick disconnect applications
Can it be used with different wire sizes?
Yes, it is suitable for wire sizes ranging from 18 to 22 AWG.
Will it provide a secure connection?
Yes, the brass contact and tin plating ensure a reliable connection.
Is it suitable for female connectors?
Yes, it is designed as a female receptacle spade connector for easy installation.
Related links
- Molex Avikrimp Red Nylon Female Spade Connector 0.81 x 4.75mm Tab Size
- Molex Red Insulated Female Spade Connector 0.51 x 4.75mm Tab Size
- Molex Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- RS PRO Red Insulated Female Spade Connector 0.5 x 4.75mm Tab Size, 0.5mm² to 0.75mm²
- RS PRO Red Insulated Female Spade Connector 0.8 x 4.75mm Tab Size, 0.5mm² to 0.75mm²
- RS PRO Red Insulated Female Spade Connector 0.5 x 4.75mm Tab Size, 0.5mm² to 1.5mm²
- RS PRO Red Insulated Female Spade Connector 0.8 x 4.75mm Tab Size, 0.5mm² to 1.5mm²
- Molex Blue Insulated Female Spade Connector 0.81 x 6.35mm Tab Size, 1.3mm² to 2mm²