Molex 19705 Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.81mm Tab Size
- RS Stock No.:
- 178-9797
- Mfr. Part No.:
- 19705-4001
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£127.96
(exc. VAT)
£153.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £127.96 | £0.128 |
*price indicative
- RS Stock No.:
- 178-9797
- Mfr. Part No.:
- 19705-4001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | PCB Tab | |
Gender | Male | |
Series | 19705 | |
Tab Thickness | 0.81mm | |
Tab Size | 6.35 x 0.81mm | |
Tab Width | 6.35mm | |
Insulation | Uninsulated | |
Termination Method | Solder | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 14.22mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Type PCB Tab | ||
Gender Male | ||
Series 19705 | ||
Tab Thickness 0.81mm | ||
Tab Size 6.35 x 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 14.22mm | ||
- COO (Country of Origin):
- US
Molex 19705 Series Spade Connector, 6.35mm Tab Width, Straight Orientation - 19705-4001
This spade connector is a male PCB tab quick disconnect designed to facilitate secure electrical connections. Specifically sized at 6.35mm x 0.81mm, it features a straight orientation, making it easy to install in various applications. Manufactured to high standards, this uninsulated spade connector is ideal for reliable solder termination and is composed of brass with tin plating to enhance conductivity.
Features & Benefits
• Quick disconnect functionality enables efficient connection and disconnection
• Uninsulated design allows flexibility in various applications
• Strong brass construction ensures durability and longevity
• Straight orientation simplifies installation and usage
• Tin plating on contacts improves electrical conductivity and reliability
• Designed for optimal crimp quality ensuring secure connections
• Uninsulated design allows flexibility in various applications
• Strong brass construction ensures durability and longevity
• Straight orientation simplifies installation and usage
• Tin plating on contacts improves electrical conductivity and reliability
• Designed for optimal crimp quality ensuring secure connections
Applications
• Used in automated assembly equipment for efficient wiring
• Ideal for connecting wires in electronic devices and appliances
• Commonly found in automotive for quick and durable connections
• Utilised in robotics for reliable actuator connections
• Suitable for installation in power distribution units for enhanced connectivity
• Ideal for connecting wires in electronic devices and appliances
• Commonly found in automotive for quick and durable connections
• Utilised in robotics for reliable actuator connections
• Suitable for installation in power distribution units for enhanced connectivity
How does the brass material benefit in terms of durability?
Using brass for this connector ensures resistance to corrosion, providing a longer lifespan and reliable performance in various environmental conditions.
Is there any consideration for crimp quality with this connector?
Yes, it is recommended to use crimp quality equipment to ensure proper termination, which enhances the connection's reliability and decreases the likelihood of failure.
What type of termination method is recommended for this connector?
Solder termination method is advised, allowing for a robust connection that can withstand mechanical stress and thermal variations.
Can this connector be used in outdoor applications?
While the uninsulated nature offers flexibility, caution should be exercised in outdoor applications due to the potential exposure to moisture and environmental factors. It is advisable to consider insulation based on the specific application's requirements.
Related links
- Molex 19705 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- Molex Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- Molex 19705 Silver Uninsulated Male Spade Connector 4.75 x 0.81mm Tab Size
- Keystone PC QUICK-FIT Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer