TE Connectivity FASTON .187 Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size, 0.5mm² to 1.42mm²
- RS Stock No.:
- 174-3187
- Mfr. Part No.:
- 170038-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£7.95
(exc. VAT)
£9.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9,900 unit(s) ready to ship
- Plus 999,990,050 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.159 | £7.95 |
*price indicative
- RS Stock No.:
- 174-3187
- Mfr. Part No.:
- 170038-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Series | FASTON .187 | |
Gender | Female | |
Minimum Wire Size mm² | 0.5mm² | |
Maximum Wire Size mm² | 1.42mm² | |
Tab Size | 4.75 x 0.81mm | |
Insulation | Uninsulated | |
Maximum Wire Size AWG | 16AWG | |
Minimum Wire Size AWG | 20AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Overall Length | 16.1mm | |
Series Number | 187 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series FASTON .187 | ||
Gender Female | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.42mm² | ||
Tab Size 4.75 x 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Overall Length 16.1mm | ||
Series Number 187 | ||
The TE Connectivity FASTON .187 series is a receptacle type quick disconnect terminal uninsulated spade connector with brass contact material having tab size of 4.75 x 0.81mm.
Normal insertion force
Single connection capacity
Unplated terminal plating material
Open barrel
Wire insulation support
uninsulated insulation requirement
Single connection capacity
Unplated terminal plating material
Open barrel
Wire insulation support
uninsulated insulation requirement
Related links
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.5mm² to 1.42mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.5mm² to 1.3mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.5mm² to 1.5mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.8mm² to 1.3mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.2mm² to 0.6mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 1mm² to 2.5mm²
- TE Connectivity FASTIN-FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 1mm² to
- TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.5mm² to