TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 0.51mm² to
- RS Stock No.:
- 174-3148
- Mfr. Part No.:
- 170054-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£222.66
(exc. VAT)
£267.19
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 8 unit(s), ready to ship
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £222.66 | £0.223 |
*price indicative
- RS Stock No.:
- 174-3148
- Mfr. Part No.:
- 170054-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Minimum Wire Size mm² | 0.51mm² | |
Series | FASTIN-FASTON .250 | |
Gender | Female | |
Maximum Wire Size mm² | 1.31mm² | |
Tab Size | 6.35 x 0.8mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 20AWG | |
Maximum Wire Size AWG | 14AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Overall Length | 20.5mm | |
Series Number | 250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 0.51mm² | ||
Series FASTIN-FASTON .250 | ||
Gender Female | ||
Maximum Wire Size mm² 1.31mm² | ||
Tab Size 6.35 x 0.8mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Overall Length 20.5mm | ||
Series Number 250 | ||
- COO (Country of Origin):
- CN
The TE Connectivity FASTIN-FASTON 250 series is a receptacle type quick disconnect terminal uninsulated spade connector with brass contact material having tab size of 6.35 x 0.8mm.
Normal insertion force
Single connection capacity
Unplated terminal plating material
Open barrel
Wire insulation support
uninsulated insulation requirement
Single connection capacity
Unplated terminal plating material
Open barrel
Wire insulation support
uninsulated insulation requirement
Related links
- TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.8mm Tab Size, 0.51mm² to
- TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.8mm Tab Size
- TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.8mm Tab Size, 0.5mm² to
- TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm² to
- TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1mm² to
- TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.5mm² to
- TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to