TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.41mm Tab Size, 0.3mm² to

Subtotal (1 box of 1000 units)*

£473.30

(exc. VAT)

£567.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£473.30£0.473

*price indicative

RS Stock No.:
173-5308
Mfr. Part No.:
165564-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

PIDG FASTON .110

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

1.5mm²

Tab Size

2.79 x 0.41mm

Insulation

Insulated

Maximum Wire Size AWG

15AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

19.8mm

COO (Country of Origin):
US

TE Connectivity PIDG Faston 110 Receptacle Wire Crimp Terminals


PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals with a mating area interface of 2.79 x 0.79mm (stock numbers 719-6105, 457-5283 and 680-5757 2.79 x 0.51mm, stock number 680-6059 2.79 x 0.41mm and stock number 680-3054 2.79 x 0.30mm). These PIDG Faston 110 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²


TE Connectivity PIDG Terminals

Related links