TE Connectivity Male Spade Connector, PCB Tab
- RS Stock No.:
- 173-5298
- Mfr. Part No.:
- 216843-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1250 units)*
£390.00
(exc. VAT)
£467.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,998,750 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1250 + | £0.312 | £390.00 |
*price indicative
- RS Stock No.:
- 173-5298
- Mfr. Part No.:
- 216843-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PCB Tab | |
Gender | Male | |
Termination Method | Solder | |
Contact Material | Phosphor Bronze | |
Contact Plating | Tin over Nickel | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PCB Tab | ||
Gender Male | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
- COO (Country of Origin):
- NL
TE Connectivity High Current Power Tap Terminals
High current PCB mount power tap tab terminals for providing a high current separable connection to a PCB. These power tap terminals feature ACTION PIN contacts which provide a low resistance interface with the tin plated holes in the PCB eleminating the need for soldering. The current rating for these power taps is up to 5 A per pin. These high current power tab terminals are designed to mate with Positve Lock receptacles
TE Connectivity Discrete PCB Connections
Related links
- TE Connectivity Male Spade Connector, PCB Tab
- TE Connectivity FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.81mm Tab Size
- TE Connectivity FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.51mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75 x 0.81mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.83mm Tab Size
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.8 x 0.5mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.84mm Tab Size