TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm² to
- RS Stock No.:
- 173-5275
- Mfr. Part No.:
- 2-520263-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£276.04
(exc. VAT)
£331.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £276.04 | £0.138 |
*price indicative
- RS Stock No.:
- 173-5275
- Mfr. Part No.:
- 2-520263-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Series | Ultra-Fast .250 | |
Gender | Female | |
Minimum Wire Size mm² | 0.3mm² | |
Maximum Wire Size mm² | 0.8mm² | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Insulated | |
Minimum Wire Size AWG | 22AWG | |
Maximum Wire Size AWG | 18AWG | |
Colour | Red | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Insulation Material | Nylon 66 | |
Overall Length | 0.935in | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series Ultra-Fast .250 | ||
Gender Female | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon 66 | ||
Overall Length 0.935in | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire
Features and Benefits
Fully insulated for protection against shock and short circuits
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification
TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire
Features and Benefits
• Packaging in strips
• Fully insulated for protection against shock and short circuits
• Completely encapsulated when mated
• Funnelled housing for easy wire insertion
• Translucent housing for visual inspection
• Colour coded housings for wire size identification
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Related links
- TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast Plus .250 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm²
- TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity Ultra-Fast .250 Yellow Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 3mm² to
- TE Connectivity Ultra-Fast Plus .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm²
- TE Connectivity Ultra-Fast Plus .250 Red Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.3mm² to