TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1mm² to

Subtotal (1 reel of 1500 units)*

£254.37

(exc. VAT)

£305.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£254.37£0.17

*price indicative

RS Stock No.:
173-5254
Mfr. Part No.:
927854-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

1mm²

Series

Positive Lock .250 Mk I

Maximum Wire Size mm²

2.5mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

13AWG

Minimum Wire Size AWG

17AWG

Termination Method

Crimp

Contact Material

Phosphor Bronze

Overall Length

22.3mm

COO (Country of Origin):
GB

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series


MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.


TE Connectivity Positive Lock Range

Related links