TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector, Tab, 2.79 x 0.51mm Tab Size, 0.5mm² to 1.4mm²
- RS Stock No.:
- 173-5230
- Mfr. Part No.:
- 170014-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
£454.11
(exc. VAT)
£544.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £454.11 | £0.065 |
*price indicative
- RS Stock No.:
- 173-5230
- Mfr. Part No.:
- 170014-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab | |
Minimum Wire Size mm² | 0.5mm² | |
Series | FASTIN-FASTON .110 | |
Gender | Male | |
Maximum Wire Size mm² | 1.4mm² | |
Tab Thickness | 0.51mm | |
Tab Width | 2.79mm | |
Tab Size | 2.79 x 0.51mm | |
Insulation | Uninsulated | |
Maximum Wire Size AWG | 16AWG | |
Minimum Wire Size AWG | 20AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Overall Length | 20.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Minimum Wire Size mm² 0.5mm² | ||
Series FASTIN-FASTON .110 | ||
Gender Male | ||
Maximum Wire Size mm² 1.4mm² | ||
Tab Thickness 0.51mm | ||
Tab Width 2.79mm | ||
Tab Size 2.79 x 0.51mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Overall Length 20.5mm | ||
- COO (Country of Origin):
- SG
TE Connectivity FASTIN FASTON Series 110 Quick Connect Tab Crimp Terminals
FASTIN FASTON 110 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 110 tab terminals share the same product technology as the FASTON 110 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 110 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 110 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
Related links
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.51mm Tab Size, 0.5mm² to 1.4mm²
- TE Connectivity FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.81mm Tab Size, 0.5mm² to 1mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.81mm Tab Size, 0.2mm² to 0.56mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.79mm Tab Size, 0.3mm² to 0.56mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.79mm Tab Size, 0.5mm² to 1.5mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.79mm Tab Size, 1mm² to 2.5mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.79mm Tab Size, 0.5mm² to 1mm²