TE Connectivity FASTON .187 Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.5mm Tab Size, 0.5mm² to 1.5mm²

Subtotal (1 box of 500 units)*

£64.00

(exc. VAT)

£77.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,000 unit(s), ready to ship
Units
Per unit
Per Box*
500 +£0.128£64.00

*price indicative

RS Stock No.:
165-0944
Mfr. Part No.:
5-160493-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Female

Series

FASTON .187

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Tab Size

4.75 x 0.5mm

Insulation

Uninsulated

Maximum Wire Size AWG

15AWG

Minimum Wire Size AWG

20AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon, PE, PP

Overall Length

16mm

COO (Country of Origin):
IT

TE Connectivity FASTON 187 Series Quick Connect Receptacle Crimp Terminals


FASTON 187 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 187 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 187 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits


• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Applications


These FASTON 187 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.


Faston

Related links