TE Connectivity Ultra-Fast .187 Clear, Red Insulated Male Spade Connector, Tab, 4.75 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
- RS Stock No.:
- 164-8903
- Mfr. Part No.:
- 2-521105-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£348.20
(exc. VAT)
£417.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £348.20 | £0.348 |
*price indicative
- RS Stock No.:
- 164-8903
- Mfr. Part No.:
- 2-521105-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab | |
Gender | Male | |
Minimum Wire Size mm² | 0.3mm² | |
Series | Ultra-Fast .187 | |
Maximum Wire Size mm² | 0.8mm² | |
Tab Thickness | 0.81mm | |
Tab Width | 4.75mm | |
Tab Size | 4.75 x 0.81mm | |
Insulation | Insulated | |
Maximum Wire Size AWG | 18AWG | |
Minimum Wire Size AWG | 22AWG | |
Colour | Clear, Red | |
Termination Method | Crimp | |
Contact Material | Copper Alloy | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Shrouded/Unshrouded | Shrouded | |
Overall Length | 20.14mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Gender Male | ||
Minimum Wire Size mm² 0.3mm² | ||
Series Ultra-Fast .187 | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Thickness 0.81mm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.81mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Clear, Red | ||
Termination Method Crimp | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Shrouded/Unshrouded Shrouded | ||
Overall Length 20.14mm | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 187 Series Ultra-Fast Tab Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The tab terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp tab and receptacle connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 187 series Ultra-fast crimp tab terminals terminate 26 AWG to 10 AWG solid, fused and stranded wire
Features and Benefits
Fully insulated for protection against shock and short circuits
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Related links
- TE Connectivity Ultra-Fast .187 Clear Tab 0.3mm² to 0.8mm²
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector 4.75 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.3mm²
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.3mm² to