TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Flag Terminal, 3.81 x 0.3mm Tab Size, 0.3mm² to 0.8mm²
- RS Stock No.:
- 164-8389
- Mfr. Part No.:
- 61070-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 12000 units)*
£788.91
(exc. VAT)
£946.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | £788.91 | £0.066 |
2 + | £773.13 | £0.064 |
*price indicative
- RS Stock No.:
- 164-8389
- Mfr. Part No.:
- 61070-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Flag Terminal | |
Minimum Wire Size mm² | 0.3mm² | |
Gender | Female | |
Series | FASTON .110 | |
Maximum Wire Size mm² | 0.8mm² | |
Tab Thickness | 0.51mm | |
Tab Size | 3.81 x 0.3mm | |
Tab Width | 2.79mm | |
Insulation | Uninsulated | |
Maximum Wire Size AWG | 18AWG | |
Minimum Wire Size AWG | 22AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 10.92mm | |
Shrouded/Unshrouded | Unshrouded | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Flag Terminal | ||
Minimum Wire Size mm² 0.3mm² | ||
Gender Female | ||
Series FASTON .110 | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Thickness 0.51mm | ||
Tab Size 3.81 x 0.3mm | ||
Tab Width 2.79mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 10.92mm | ||
Shrouded/Unshrouded Unshrouded | ||
TE Connectivity FASTON 110 Series Quick Connect Flag Receptacle Crimp Terminals with Tab Lok
FASTON 110 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 110 series quick connect flag style crimp receptacle terminals use Tab-Lok style crimp terminations where a tab on the wire barrel is inserted through a slot in the terminal then crimped by being flattened between two lances which are then locked over the tab. The rear of these FASTON 110 series quick connect flag style crimp receptacles incorporates a lance stop to prevent over-insertion of tabs.
Faston
Related links
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector 3.81 x 0.3mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector 2.79 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector 2.79 x 0.3mm Tab Size, 0.5mm² to 1.5mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity FASTON .110 Uninsulated Female Crimp Receptacle 0.3mm² to 0.8mm²
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²