TE Connectivity FASTON .187 Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size, 0.8mm² to 1.3mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-7992
Mfr. Part No.:
61945-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

FASTON .187

Minimum Wire Size mm²

0.8mm²

Gender

Female

Maximum Wire Size mm²

1.3mm²

Tab Size

4.75 x 0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

18AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

0.59in

Priced to Clear

Yes

COO (Country of Origin):
US

Related links