TE Connectivity Ultra-Fast Plus .110 Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size, 0.3mm²
- RS Stock No.:
- 164-7921
- Mfr. Part No.:
- 2-520932-2
- Brand:
- TE Connectivity
Subtotal (1 box of 3000 units)*
£457.26
(exc. VAT)
£548.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £457.26 | £0.152 |
*price indicative
- RS Stock No.:
- 164-7921
- Mfr. Part No.:
- 2-520932-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Gender | Female | |
Series | Ultra-Fast Plus .110 | |
Minimum Wire Size mm² | 0.3mm² | |
Maximum Wire Size mm² | 0.8mm² | |
Tab Size | 2.79 x 0.51mm | |
Insulation | Insulated | |
Maximum Wire Size AWG | 18AWG | |
Minimum Wire Size AWG | 22AWG | |
Termination Method | Crimp | |
Colour | Red | |
Contact Material | Brass | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Overall Length | 0.735in | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Gender Female | ||
Series Ultra-Fast Plus .110 | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Size 2.79 x 0.51mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Termination Method Crimp | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 0.735in | ||
TE Connectivity FASTON 110/125 Series Ultra-Fast Plus Receptacle Crimp Terminals
FASTON 110/125 series Ultra-Fast Plus fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 110/125 series series Ultra-Fast plus receptacle crimp terminals completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. The receptacle and wire barrel part of the housing is made from type 6/6 nylon whilst the insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief. These FASTON 110/125 series Ultra-fast plus crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire size and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Related links
- TE Connectivity Ultra-Fast Plus .110 Red Insulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm²
- TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.3mm²
- TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector 2.79 x 0.8mm Tab Size, 0.3mm² to
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast Plus .250 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm²
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.3mm²
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.3mm² to