TE Connectivity FASTON .250 Uninsulated Male Spade Connector, PCB Tab, 6.3 x 0.8mm Tab Size

Subtotal (1 box of 5000 units)*

£1,258.20

(exc. VAT)

£1,509.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,258.20£0.252

*price indicative

RS Stock No.:
164-7531
Mfr. Part No.:
726387-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

PCB Tab

Gender

Male

Series

FASTON .250

Tab Size

6.3 x 0.8mm

Tab Width

6.3mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Termination Method

Solder

Contact Material

Copper Zinc Alloy

Contact Plating

Tin over Copper

Overall Length

16mm

COO (Country of Origin):
DE

TE Connectivity FASTON 250 PCB Mount Tab Terminals


FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available

Features and Benefits


• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility

Applications


These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.


Faston

Related links