TE Connectivity Ultra-Fast Plus .187 Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size, 1.3mm²

Subtotal (1 bag of 1000 units)*

£178.75

(exc. VAT)

£214.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 999,999,998 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£178.75£0.179

*price indicative

RS Stock No.:
164-7470
Mfr. Part No.:
3-520412-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Minimum Wire Size mm²

1.3mm²

Series

Ultra-Fast Plus .187

Gender

Female

Maximum Wire Size mm²

2mm²

Tab Size

4.75 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.855in

COO (Country of Origin):
US

TE Connectivity FASTON 187 Ultra-Fast Plus Crimp Terminals


FASTON 187 series Ultra-Fast Plus fully insulated tab and receptacle crimp terminals designed to prevent electrical shock and shorting hazards from exposed leads. When the tab and receptacle are mated, they are fully encapsulated by the housing. The tin plated copper alloy FASTON tab and receptacle contacts are recessed within the housing to allow terminal to be used in 600 V applications. The receptacle, tab and wire barrel part of the housing is made from type 6/6 nylon. The insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief in high vibration environments. These FASTON 187 Ultra-fast plus insulated terminals terminate 22 AWG to 14 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housings. The nylon housings are translucent enabling visual inspection of the termination. A funnelled wire entry prevents turned back wire strands and allows fast wire insertion during high-speed production. Slots in the receptacle housing membrane enable shouldered tab styles to be accommodated. The inner housing, two-stage roll configuration and cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

Features and Benefits


Fully insulated for protection against electrical shock and short hazards
Full encapsulation of tab and receptacle when mated
Designed for correct lead-in of tab
Funnel wire entry for easy wire insertion
Wire and tab size designation on housing
Clear nylon enables visual inspection
Wide range of tab styles accepted

Approvals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279/9.91. Reg no. 5193; NEMA DC-2

Approvals

UL,CSA,VDE,NEMA


TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Related links