TE Connectivity FASTON .312 Uninsulated Male Crimp Tab Terminal, 7.92 x 0.81mm Tab Size, 0.3mm² to 1.45mm²
- RS Stock No.:
- 164-4225
- Mfr. Part No.:
- 63300-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-4225
- Mfr. Part No.:
- 63300-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Series | FASTON .312 | |
Minimum Wire Size mm² | 0.3mm² | |
Maximum Wire Size mm² | 1.45mm² | |
Tab Width | 7.92mm | |
Tab Size | 7.92 x 0.81mm | |
Tab Thickness | 0.81mm | |
Insulation | Uninsulated | |
Maximum Wire Size AWG | 15AWG | |
Minimum Wire Size AWG | 22AWG | |
Contact Material | Steel | |
Contact Plating | Nickel | |
Overall Length | 39.88mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series FASTON .312 | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 1.45mm² | ||
Tab Width 7.92mm | ||
Tab Size 7.92 x 0.81mm | ||
Tab Thickness 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 15AWG | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
Overall Length 39.88mm | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 250 and 312 Series Quick Disconnect High Temperature Tab Terminals
FASTON 250 AND 312 series quick disconnect high temperature tab terminals designed to crimp to heating element wire. The end of the tab protrudes through a high temperature housing for mating with a standard or 312 FASTON receptacle. The maximum temperature for these high temperature tab terminals is 700°F / 371°C
Faston