TE Connectivity FASTON .250 Uninsulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 3mm² to 5mm²

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-4216
Mfr. Part No.:
60851-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Flag Terminal

Gender

Female

Minimum Wire Size mm²

3mm²

Series

FASTON .250

Maximum Wire Size mm²

5mm²

Tab Width

6.35mm

Tab Thickness

0.81mm

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

17.02mm

Shrouded/Unshrouded

Unshrouded

TE Connectivity FASTON 250 Series Tab-Lok Crimp Flag Receptacles


FASTON 250 series quick connect Tab-Lok flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Flag receptacles have a right angle connection to the tab terminals making them ideal for use in applications where space is an important factor. These FASTON 250 series flag terminals have a Tab-Lok feature consisting of a tab that is inserted into a corresponding Tab-Lok or slot on the terminal. The Tab-Lok is then crimped between the bottom of the terminal and a pair of locking lances for a secure connection. The Tab-Lok system provides a reliable electrical connection and improves mechanical performance. Each FASTON flag terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTON 250 flag terminals are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits


• Space saving flag design
• Tab-Lok feature for improve electrical and mechanical performance
• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Applications


These FASTON 250 flag receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.


Faston

Related links