TE Connectivity Ultra-Pod Natural Insulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size, 0.8mm² to 2mm²
- RS Stock No.:
- 164-4185
- Mfr. Part No.:
- 520963-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-4185
- Mfr. Part No.:
- 520963-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Ultra-Pod | |
Gender | Female | |
Minimum Wire Size mm² | 0.8mm² | |
Maximum Wire Size mm² | 2mm² | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Insulated | |
Minimum Wire Size AWG | 18AWG | |
Maximum Wire Size AWG | 14AWG | |
Colour | Natural | |
Contact Material | Brass | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Ultra-Pod | ||
Gender Female | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Natural | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity Ultra-Pod Receptacles
Ultra-Pod crimp receptacles with fully insulated housings designed with an integral carrier to avoid crimp location problems and enable quick crimp terminations to be produced using automatic or semi-automatic equipment. The crimping of the Ultra-Pod terminal and the terminal insulation can be completed in a single stroke of a press or applicator, crimping on the down-stroke and insulating on the up-stroke. These Ultra-Pod crimp receptacles also offer a low insertion force which makes tab insertion easier and reduces operator fatigue. The housings of these Ultra-Pod crimp receptacles are made from 130°C rated 6/6 nylon enabling them to be used in 600V applications.
TE Connectivity Ultra-Pod