TE Connectivity Positive Lock .187 Mk II Uninsulated Female Crimp Receptacle, 4.75 x 0.51mm Tab Size, 0.2mm² to 0.6mm²
- RS Stock No.:
- 164-3959
- Mfr. Part No.:
- 170330-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.04
(exc. VAT)
£26.45
(inc. VAT)
- RS Stock No.:
- 164-3959
- Mfr. Part No.:
- 170330-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Positive Lock .187 Mk II | |
Gender | Female | |
Minimum Wire Size mm² | 0.2mm² | |
Maximum Wire Size mm² | 0.6mm² | |
Tab Size | 4.75 x 0.51mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 24AWG | |
Maximum Wire Size AWG | 20AWG | |
Contact Material | Brass | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Positive Lock .187 Mk II | ||
Gender Female | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Tab Size 4.75 x 0.51mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- JP
TE Connectivity Positive Lock Connector Contacts - MK II 187 Series
TE Connectivity Positive Lock Range