TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 1.3mm² to

Subtotal (1 reel of 1700 units)*

£344.08

(exc. VAT)

£412.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£344.08£0.202

*price indicative

RS Stock No.:
164-3235
Mfr. Part No.:
3-521013-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Flag Terminal

Minimum Wire Size mm²

1.3mm²

Series

Ultra-Fast .250

Gender

Female

Maximum Wire Size mm²

2mm²

Tab Size

6.35 x 0.81mm

Tab Thickness

0.81mm

Tab Width

6.35mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Copper Alloy

Contact Plating

Tin

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

16.97mm

COO (Country of Origin):
US

TE Connectivity FASTON 250 Series Ultra-Fast Flag Receptacle Crimp Terminals


FASTON 250 series Ultra-Fast fully insulated flag receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp flag receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast flag receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire

Features and Benefits


• Fully insulated for protection against shock and short circuits
• Completely encapsulated when mated
• Funnelled housing for easy wire insertion
• Translucent housing for visual inspection
• Colour coded housings for wire size identification


TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Related links