TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1.3mm² to
- RS Stock No.:
- 164-3233
- Mfr. Part No.:
- 3-520116-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-3233
- Mfr. Part No.:
- 3-520116-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Series | Ultra-Fast .250 | |
Gender | Female | |
Minimum Wire Size mm² | 1.3mm² | |
Maximum Wire Size mm² | 2mm² | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Insulated | |
Minimum Wire Size AWG | 16AWG | |
Maximum Wire Size AWG | 14AWG | |
Colour | Blue | |
Termination Method | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Overall Length | 0.855in | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series Ultra-Fast .250 | ||
Gender Female | ||
Minimum Wire Size mm² 1.3mm² | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Termination Method Crimp | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 0.855in | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire
Features and Benefits
Fully insulated for protection against shock and short circuits
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Related links
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity Ultra-Fast Plus .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm²
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity Ultra-Fast Plus .187 Blue Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 1.3mm²
- TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast .250 Yellow Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 3mm² to