TE Connectivity FASTIN-FASTON .187 Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.8mm Tab Size, 1mm² to 2.5mm²
- RS Stock No.:
- 164-2523
- Distrelec Article No.:
- 304-48-707
- Mfr. Part No.:
- 182524-2
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£107.50
(exc. VAT)
£129.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 04 March 2026
- Plus 999,994,500 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.215 | £107.50 |
*price indicative
- RS Stock No.:
- 164-2523
- Distrelec Article No.:
- 304-48-707
- Mfr. Part No.:
- 182524-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Minimum Wire Size mm² | 1mm² | |
Series | FASTIN-FASTON .187 | |
Gender | Female | |
Maximum Wire Size mm² | 2.5mm² | |
Tab Size | 4.75 x 0.8mm | |
Insulation | Uninsulated | |
Maximum Wire Size AWG | 13AWG | |
Minimum Wire Size AWG | 17AWG | |
Termination Method | Crimp | |
Insulation Material | Nylon | |
Overall Length | 15mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 1mm² | ||
Series FASTIN-FASTON .187 | ||
Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Tab Size 4.75 x 0.8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 13AWG | ||
Minimum Wire Size AWG 17AWG | ||
Termination Method Crimp | ||
Insulation Material Nylon | ||
Overall Length 15mm | ||
TE Connectivity FASTIN FASTON Series 187 Quick Connect Receptacle Crimp Terminals
FASTIN FASTON 187 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 187 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 187 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 187 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
Related links
- TE Connectivity FASTIN-FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.8mm Tab Size, 1mm² to 2.5mm²
- TE Connectivity FASTIN-FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 1mm² to
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.8mm² to 1.3mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.8mm² to 2mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 1mm² to 2.5mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 1mm² to 2.5mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.5mm² to 1.3mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 4.75mm Tab Size, 0.5mm² to 1.4mm²