TE Connectivity 250 Uninsulated Crimp Piggyback Terminal, 6.35 x 0.81mm Tab Size, 2mm² to 6mm²

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
164-2357
Mfr. Part No.:
62090-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

250

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

6mm²

Tab Width

6.35mm

Tab Size

6.35 x 0.81mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

14AWG

Contact Material

Brass

Contact Plating

Tin

Shrouded/Unshrouded

Unshrouded

Overall Length

0.79in

COO (Country of Origin):
US

TE Connectivity FASTON 250 Series Piggyback Crimp Terminals


FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 250 piggyback receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 250 series quick connect piggyback receptacle tab combinations enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.

Note

A double action hand tool is available to crimp receptacles with a wire size range of 22-14 AWG - see stock number 246-6705


Faston