TE Connectivity FASTON .187 Uninsulated Male Spade Connector, PCB Tab, 4.8 x 0.5mm Tab Size
- RS Stock No.:
- 164-0092
- Mfr. Part No.:
- 726389-2
- Brand:
- TE Connectivity
Subtotal (1 box of 10000 units)*
£1,526.52
(exc. VAT)
£1,831.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £1,526.52 | £0.153 |
*price indicative
- RS Stock No.:
- 164-0092
- Mfr. Part No.:
- 726389-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PCB Tab | |
Series | FASTON .187 | |
Gender | Male | |
Tab Width | 4.8mm | |
Tab Thickness | 0.5mm | |
Tab Size | 4.8 x 0.5mm | |
Insulation | Uninsulated | |
Termination Method | Solder | |
Contact Material | Copper Zinc Alloy | |
Contact Plating | Tin over Copper | |
Overall Length | 13mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PCB Tab | ||
Series FASTON .187 | ||
Gender Male | ||
Tab Width 4.8mm | ||
Tab Thickness 0.5mm | ||
Tab Size 4.8 x 0.5mm | ||
Insulation Uninsulated | ||
Termination Method Solder | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Tin over Copper | ||
Overall Length 13mm | ||
- COO (Country of Origin):
- DE
TE Connectivity FASTON 187 Series PCB Mount Tab Terminals
FASTON 187 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 187 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 187 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 187 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.8 x 0.5mm Tab Size
- TE Connectivity FASTON .187 Silver Uninsulated Male Spade Connector 4.8 x 0.8mm Tab Size
- TE Connectivity PIDG FASTON .187 Blue Insulated Female Spade Connector 4.8 x 0.5mm Tab Size, 1mm² to 2.6mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.8 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75 x 0.51mm Tab Size
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75 x 0.83mm Tab Size
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75 x 0.81mm Tab Size
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.5mm Tab Size, 0.5mm² to 1.5mm²