TE Connectivity FASTIN-FASTON .375 Uninsulated Female Spade Connector, Receptacle, 9.53 x 1.22mm Tab Size, 3mm² to 6mm²
- RS Stock No.:
- 163-9975
- Mfr. Part No.:
- 280756-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£921.63
(exc. VAT)
£1,105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £921.63 | £0.154 |
*price indicative
- RS Stock No.:
- 163-9975
- Mfr. Part No.:
- 280756-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Minimum Wire Size mm² | 3mm² | |
Series | FASTIN-FASTON .375 | |
Gender | Female | |
Maximum Wire Size mm² | 6mm² | |
Tab Size | 9.53 x 1.22mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 12AWG | |
Maximum Wire Size AWG | 10AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 29mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 3mm² | ||
Series FASTIN-FASTON .375 | ||
Gender Female | ||
Maximum Wire Size mm² 6mm² | ||
Tab Size 9.53 x 1.22mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 29mm | ||
TE Connectivity FASTIN FASTON Series 375 Quick Connect Receptacle Crimp Terminals
FASTIN FASTON 375 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 375 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 375 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 375 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Product Application Information
These FASTON 375 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
Related links
- TE Connectivity FASTIN-FASTON .375 Uninsulated Female Spade Connector 9.53 x 1.22mm Tab Size, 3mm² to 6mm²
- TE Connectivity FASTIN-FASTON .375 Uninsulated Female Spade Connector 9.53 x 1.22mm Tab Size, 6mm² to 10mm²
- TE Connectivity FASTIN-FASTON .375 Uninsulated Female Spade Connector 9.53 x 1.22mm Tab Size, 4mm² to 6mm²
- TE Connectivity FASTIN-FASTON .375 Uninsulated Male Spade Connector 9.53 x 1.22mm Tab Size, 3mm² to 6mm²
- TE Connectivity FASTON .375 Uninsulated Female Spade Connector 9.53 x 1.19mm Tab Size, 2mm² to 6mm²
- TE Connectivity FASTON .375 Uninsulated Female Spade Connector 9.53 x 1.19mm Tab Size, 4mm² to 6mm²
- TE Connectivity FASTIN-FASTON 375 Black Uninsulated Receptacle Spade Connector 9.53 x
- TE Connectivity FASTIN-FASTON .375 Uninsulated Female Spade Connector 4mm² to 6mm²