TE Connectivity FASTON .110 Uninsulated Male Spade Connector, PCB Tab, 2.79 x 0.79mm Tab Size

Subtotal (1 box of 10000 units)*

£1,699.50

(exc. VAT)

£2,039.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 99,999,998 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,699.50£0.17

*price indicative

RS Stock No.:
163-9916
Mfr. Part No.:
1-725996-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

PCB Tab

Series

FASTON .110

Gender

Male

Tab Width

2.79mm

Tab Size

2.79 x 0.79mm

Tab Thickness

0.79mm

Insulation

Uninsulated

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Overall Length

13.4mm

COO (Country of Origin):
DE

TE Connectivity FASTON 110 Series PCB Mount Tab Terminals


FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 110 PCB mount tab terminals are available

Features and Benefits


• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility

Applications


These FASTON 110 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.


Faston

Related links