TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size, 1.5mm² to
- RS Stock No.:
- 163-9898
- Mfr. Part No.:
- 165616-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-9898
- Mfr. Part No.:
- 165616-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Gender | Female | |
Minimum Wire Size mm² | 1.5mm² | |
Series | PIDG FASTON .110 | |
Maximum Wire Size mm² | 2.5mm² | |
Tab Size | 2.79 x 0.51mm | |
Insulation | Insulated | |
Maximum Wire Size AWG | 13.5AWG | |
Minimum Wire Size AWG | 15.5AWG | |
Termination Method | Crimp | |
Colour | Blue | |
Contact Material | Brass | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Overall Length | 19.8mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Gender Female | ||
Minimum Wire Size mm² 1.5mm² | ||
Series PIDG FASTON .110 | ||
Maximum Wire Size mm² 2.5mm² | ||
Tab Size 2.79 x 0.51mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 13.5AWG | ||
Minimum Wire Size AWG 15.5AWG | ||
Termination Method Crimp | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 19.8mm | ||
TE Connectivity PIDG Faston 110 Receptacle Wire Crimp Terminals
PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals with a mating area interface of 2.79 x 0.79mm (stock numbers 719-6105, 457-5283 and 680-5757 2.79 x 0.51mm, stock number 680-6059 2.79 x 0.41mm and stock number 680-3054 2.79 x 0.30mm). These PIDG Faston 110 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
TE Connectivity PIDG Terminals