TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 0.8mm² to 2mm²

Bulk discount available

Subtotal (1 bag of 500 units)*

£169.00

(exc. VAT)

£203.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 2000£0.338£169.00
2500 - 4500£0.254£127.00
5000 - 9500£0.243£121.50
10000 +£0.233£116.50

*price indicative

RS Stock No.:
163-8732
Mfr. Part No.:
60006-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Tab

Gender

Male

Minimum Wire Size mm²

0.8mm²

Series

FASTON .250

Maximum Wire Size mm²

2mm²

Tab Thickness

0.81mm

Tab Width

6.35mm

Tab Size

6.3 x 0.8mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

TE Connectivity FASTON 250 Series Crimp Tab Terminals


FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits


• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Applications


These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.


Faston

Related links