TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 1.3mm² to 2mm²
- RS Stock No.:
- 163-8706
- Mfr. Part No.:
- 3-520107-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£270.52
(exc. VAT)
£324.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 09 February 2026
- Plus 999,999,997 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £270.52 | £0.271 |
*price indicative
- RS Stock No.:
- 163-8706
- Mfr. Part No.:
- 3-520107-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab | |
Gender | Male | |
Minimum Wire Size mm² | 1.3mm² | |
Series | Ultra-Fast .250 | |
Maximum Wire Size mm² | 2mm² | |
Tab Size | 6.3 x 0.8mm | |
Insulation | Insulated | |
Minimum Wire Size AWG | 16AWG | |
Maximum Wire Size AWG | 14AWG | |
Colour | Blue | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Overall Length | 21.79mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Gender Male | ||
Minimum Wire Size mm² 1.3mm² | ||
Series Ultra-Fast .250 | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 6.3 x 0.8mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 21.79mm | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.
Approvals
UL,CSA,VDE,NEMA
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Related links
- TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector 6.3 x 0.8mm Tab Size, 1.3mm² to 2mm²
- TE Connectivity Ultra-Fast .250 Red Insulated Male Spade Connector 6.3 x 0.8mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity Ultra-Fast .250 Yellow Insulated Male Spade Connector 6.3 x 0.8mm Tab Size, 3mm² to 6mm²
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity Ultra-Fast Plus .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm²
- TE Connectivity Ultra-Fast .187 Insulated Female Spade Connector 4.75 x 0.51mm Tab Size, 1.3mm² to 2mm²
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector 4.75 x 0.51mm Tab Size, 0.3mm² to 0.8mm²