TE Connectivity FASTON .250 Yellow Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm² to
- RS Stock No.:
- 162-0101
- Mfr. Part No.:
- 2238027-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£300.00
(exc. VAT)
£400.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.03 | £300.00 |
*price indicative
- RS Stock No.:
- 162-0101
- Mfr. Part No.:
- 2238027-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Gender | Female | |
| Series | FASTON .250 | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Tab Size | 6.35 x 0.81mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Termination Method | Crimp | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Gender Female | ||
Series FASTON .250 | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Termination Method Crimp | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
