TE Connectivity FASTON .250 Yellow Uninsulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 0.8mm² to
- RS Stock No.:
- 161-5750
- Mfr. Part No.:
- 1742999-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-5750
- Mfr. Part No.:
- 1742999-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Flag Terminal | |
Minimum Wire Size mm² | 0.8mm² | |
Series | FASTON .250 | |
Gender | Female | |
Maximum Wire Size mm² | 2mm² | |
Tab Size | 6.35 x 0.81mm | |
Tab Width | 6.35mm | |
Tab Thickness | 0.81mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 18AWG | |
Maximum Wire Size AWG | 14AWG | |
Colour | Yellow | |
Termination Method | Crimp | |
Contact Material | Brass | |
Overall Length | 12.57mm | |
Shrouded/Unshrouded | Unshrouded | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Flag Terminal | ||
Minimum Wire Size mm² 0.8mm² | ||
Series FASTON .250 | ||
Gender Female | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 6.35 x 0.81mm | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Yellow | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Overall Length 12.57mm | ||
Shrouded/Unshrouded Unshrouded | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 250 Crimp Flag Receptacles
FASTON 250 series quick connect crimp flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Flag receptacles have a right angle connection to the tab terminals making them ideal for use in applications where space is an important factor. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
Space saving flag design
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp flag receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm² to
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm² to 3mm²
- TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm² to
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm² to 2mm²
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1mm² to 2.5mm²
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 3mm² to 6mm²
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.5mm² to 1.5mm²
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 3mm² to 5mm²