TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size, 0.3mm² to

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-5290
Mfr. Part No.:
2-520083-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Minimum Wire Size mm²

0.3mm²

Series

Ultra-Fast .110

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

2.79 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon 66

Overall Length

0.735in

COO (Country of Origin):
US

TE Connectivity FASTON 110/125 Series Ultra-Fast Receptacle Crimp Terminals


FASTON 110/125 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 110/125 series Ultra-Fast receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 110/125 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated.


TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Related links