TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 0.8mm² to 2mm²

Subtotal (1 reel of 9000 units)*

£805.09

(exc. VAT)

£966.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£805.09£0.089

*price indicative

RS Stock No.:
161-5276
Mfr. Part No.:
42460-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Tab

Minimum Wire Size mm²

0.8mm²

Series

FASTIN-FASTON .250

Gender

Male

Maximum Wire Size mm²

2mm²

Tab Width

6.35mm

Tab Thickness

0.81mm

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

28.07mm

TE Connectivity FASTIN FASTON Series 250 Quick Connect Tab Crimp Terminals


FASTIN FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 tab terminals share the same product technology as the FASTON 250 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits


• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Applications


These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.


Related links