TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.75mm² to
- RS Stock No.:
- 144-5660
- Mfr. Part No.:
- 170092-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-5660
- Mfr. Part No.:
- 170092-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Series | FASTIN-FASTON .250 | |
Minimum Wire Size mm² | 0.75mm² | |
Gender | Female | |
Maximum Wire Size mm² | 2.27mm² | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 18AWG | |
Maximum Wire Size AWG | 14AWG | |
Termination Method | Crimp | |
Overall Length | 20.1mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series FASTIN-FASTON .250 | ||
Minimum Wire Size mm² 0.75mm² | ||
Gender Female | ||
Maximum Wire Size mm² 2.27mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Termination Method Crimp | ||
Overall Length 20.1mm | ||
The TE Connectivity 170092-4 is FASTIN-FASTON .250 series receptable type Uninsulated female Spade Connector.
Terminates To Wire & Cable
Wire Stop No
Wire/Cable Type Regular Wire
Insertion Force Normal
Wire Stop No
Wire/Cable Type Regular Wire
Insertion Force Normal