TE Connectivity PIDG Positive Lock .250 EX Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size,
- RS Stock No.:
- 136-1899
- Mfr. Part No.:
- 165536-1
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£270.50
(exc. VAT)
£324.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11,500 unit(s) ready to ship
- Plus 500 unit(s) ready to ship from another location
- Plus 4,500 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.541 | £270.50 |
*price indicative
- RS Stock No.:
- 136-1899
- Mfr. Part No.:
- 165536-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Series | PIDG Positive Lock .250 EX | |
Minimum Wire Size mm² | 1.5mm² | |
Gender | Female | |
Maximum Wire Size mm² | 2.5mm² | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Insulated | |
Minimum Wire Size AWG | 15.5AWG | |
Maximum Wire Size AWG | 13.5AWG | |
Colour | Blue | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Overall Length | 24.3mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series PIDG Positive Lock .250 EX | ||
Minimum Wire Size mm² 1.5mm² | ||
Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 15.5AWG | ||
Maximum Wire Size AWG 13.5AWG | ||
Colour Blue | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 24.3mm | ||
- COO (Country of Origin):
- NL
TE Connectivity PIDG FASTON 250 Positive Lock Crimp Receptacles
PIDG or Pre Insulated Diamond Grip FASTON 250 positive lock crimp receptacle terminals designed for providing reliable and uniform terminations in challenging circuit environments. These PIDG FASTON receptacles consist of a precision formed high conductivity tin plated brass body and a copper sleeve surrounded by colour coded nylon insulation. The barrel contains serrations which provide maximum contact and tensile strength after crimping. This construction ensures that a uniform insulation thickness is achieved during crimping and the terminals have a consistent appearance and performance. In addition, PIDG FASTON 250 receptacles feature a positive locking system that ensures easy mating and a good mechanical locking force. A spring on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. A locking latch on the receptacle engages in a locking hole in the mating tab terminal for a secure connection. This positive locking mechanism makes these crimp receptacles ideal for use in applications where there is strong vibration or mechanical strain
Features & Benefits
Positive locking system for a secure connection
Copper sleeve for improved wire insulation support after crimping
Funnelled wire entry on terminal allows easy and fast wire insertion
Serrations in crimp barrel for maximum contact and tensile strength after crimping
Nylon insulation is resistant to hydrocarbons such as greases and oils and has a high dielectric strength.
Copper sleeve for improved wire insulation support after crimping
Funnelled wire entry on terminal allows easy and fast wire insertion
Serrations in crimp barrel for maximum contact and tensile strength after crimping
Nylon insulation is resistant to hydrocarbons such as greases and oils and has a high dielectric strength.
Product Application Information
These PIDG FASTON 250 positive lock crimp receptacles are suitable for use in a wide range of applications. Applications include electrical components, industrial, instrumentation, HVAC, appliances, power supplies, lighting and automotive
TE Connectivity PIDG Terminals
Related links
- TE Connectivity PIDG Positive Lock .250 EX Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size,
- TE Connectivity Positive Lock .250 EX II Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm²
- TE Connectivity Positive Lock .250 EX II Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.6mm²
- TE Connectivity Positive Lock .250 EX Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm² to
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 2.5mm² to
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1mm² to 2mm²
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1mm² to