TE Connectivity Red Insulated Male Spade Connector, Tab, 5.14mm² Tab Size
- RS Stock No.:
- 136-1649
- Mfr. Part No.:
- 140896-2
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£615.80
(exc. VAT)
£738.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £615.80 | £0.616 |
*price indicative
- RS Stock No.:
- 136-1649
- Mfr. Part No.:
- 140896-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab | |
Gender | Male | |
Tab Size | 5.14mm² | |
Insulation | Insulated | |
Colour | Red | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 23.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Gender Male | ||
Tab Size 5.14mm² | ||
Insulation Insulated | ||
Colour Red | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 23.5mm | ||
TE Connectivity PIDG Faston 250 Tab Wire Crimp Terminals
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect wire tab terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Approvals
UL recognised
TE Connectivity PIDG Terminals
Related links
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 5.14mm² Tab Size, 0.5mm² to 1mm²
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 5.14mm² Tab Size, 1mm² to 2.5mm²
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 5.14mm² Tab Size, 0.5mm² to 1.5mm²
- TE Connectivity DuraSeal Red Insulated Male Spade Connector 6.35 x 0.8mm Tab Size, 0.5mm² to 1mm²
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to 1.4mm²
- TE Connectivity Ultra-Fast .250 Red Insulated Male Spade Connector 6.3 x 0.8mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector 4.75 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity Ultra-Fast .187 Clear Tab 0.3mm² to 0.8mm²