TE Connectivity FASTON .187 Uninsulated Female Spade Connector, Receptacle, 4.8 x 0.8mm Tab Size, 1mm² to 2.5mm²
- RS Stock No.:
- 136-1379
- Mfr. Part No.:
- 2293895-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-1379
- Mfr. Part No.:
- 2293895-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Minimum Wire Size mm² | 1mm² | |
| Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Tab Size | 4.8 x 0.8mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series | FASTON .187 | |
| Overall Length | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 1mm² | ||
Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Tab Size 4.8 x 0.8mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 14AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series FASTON .187 | ||
Overall Length 15mm | ||
