TE Connectivity Positive Lock .110 Mk III Female Spade Connector, Receptacle, 2.79 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
- RS Stock No.:
- 136-0401
- Mfr. Part No.:
- 1742975-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
£5.20
(exc. VAT)
£6.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,850 unit(s) ready to ship
- Plus 250 unit(s) ready to ship from another location
- Plus 13,900 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.104 | £5.20 |
250 - 450 | £0.091 | £4.55 |
500 - 950 | £0.086 | £4.30 |
1000 + | £0.083 | £4.15 |
*price indicative
- RS Stock No.:
- 136-0401
- Mfr. Part No.:
- 1742975-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Minimum Wire Size mm² | 0.3mm² | |
Series | Positive Lock .110 Mk III | |
Gender | Female | |
Maximum Wire Size mm² | 0.8mm² | |
Tab Size | 2.79 x 0.81mm | |
Minimum Wire Size AWG | 22AWG | |
Maximum Wire Size AWG | 18AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 16.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 0.3mm² | ||
Series Positive Lock .110 Mk III | ||
Gender Female | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Size 2.79 x 0.81mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 16.5mm | ||
TE Connectivity Positive Lock 110 Mark III Crimp Receptacles
Positive Lock 110 Mark III crimp receptacles designed for use in electronic gas igniter applications. These Positive Lock 110 Mark III crimp receptacles have a fast connect and disconnect action and a low insertion and withdrawal force. The mating tabs can be smoothly and easily inserted and removed with minimal damage. These Positive Lock receptacles feature a positive locking system that ensures easy mating and a good mechanical locking force. A spring on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. A locking latch on the receptacle engages in a locking hole in the mating tab terminal for a secure connection. When the tab is inserted into the receptacle an audible snap is produced to confirm a secure connection. The enhanced surface design of these Positive Lock 110 Mark III crimp receptacles helps provide an excellent electrical performance. These Positive Lock 110 Mark III crimp receptacles are designed for use in the Positive Lock 110 Mark III receptacle housings
Features and Benefits
Positive Locking mechanism for secure mating
Fast connect and disconnect
Low insertion and withdrawal force
Audible snap for mating confirmation
Enhanced contact surface design
Fast connect and disconnect
Low insertion and withdrawal force
Audible snap for mating confirmation
Enhanced contact surface design
Product Application Information
Positive Lock 110 Mark III crimp receptacles and housings are designed for use in electronic gas igniter applications. These applications include cooking ranges, gas grills and other applications where a gas flame needs to be ignited
TE Connectivity Positive Lock Range
Related links
- TE Connectivity Positive Lock .110 Mk III Female Spade Connector 2.79 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity Positive Lock .110 Mk II Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.2mm²
- TE Connectivity Positive Lock .110 Mk II Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.5mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm²
- TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.8mm Tab Size, 0.3mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1mm² to
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 4mm² to