TE Connectivity Positive Lock .110 Mk III Female Spade Connector, Receptacle, 2.79 x 0.81mm Tab Size, 0.3mm² to 0.8mm²

Subtotal (1 reel of 10000 units)*

£580.00

(exc. VAT)

£700.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
  • Plus 999,980,000 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.058£580.00

*price indicative

RS Stock No.:
136-0382
Mfr. Part No.:
1742975-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

Positive Lock .110 Mk III

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

2.79 x 0.81mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

16.5mm

TE Connectivity Positive Lock 110 Mark III Crimp Receptacles


Positive Lock 110 Mark III crimp receptacles designed for use in electronic gas igniter applications. These Positive Lock 110 Mark III crimp receptacles have a fast connect and disconnect action and a low insertion and withdrawal force. The mating tabs can be smoothly and easily inserted and removed with minimal damage. These Positive Lock receptacles feature a positive locking system that ensures easy mating and a good mechanical locking force. A spring on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. A locking latch on the receptacle engages in a locking hole in the mating tab terminal for a secure connection. When the tab is inserted into the receptacle an audible ’snap’ is produced to confirm a secure connection. The enhanced surface design of these Positive Lock 110 Mark III crimp receptacles helps provide an excellent electrical performance. These Positive Lock 110 Mark III crimp receptacles are designed for use in the Positive Lock 110 Mark III receptacle housings

Features and Benefits


• Positive Locking mechanism for secure mating
• Fast connect and disconnect
• Low insertion and withdrawal force
• Audible ’snap’ for mating confirmation
• Enhanced contact surface design

Product Application Information


Positive Lock 110 Mark III crimp receptacles and housings are designed for use in electronic gas igniter applications. These applications include cooking ranges, gas grills and other applications where a gas flame needs to be ignited


TE Connectivity Positive Lock Range

Related links