TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 0.3mm² to

Bulk discount available

Subtotal (1 bag of 1000 units)*

£182.31

(exc. VAT)

£218.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 326 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 1£182.31£0.182
2 - 4£165.90£0.166
5 - 9£158.61£0.159
10 +£153.14£0.153

*price indicative

RS Stock No.:
135-4726
Mfr. Part No.:
2-520129-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Flag Terminal

Minimum Wire Size mm²

0.3mm²

Gender

Female

Series

Ultra-Fast .250

Maximum Wire Size mm²

0.9mm²

Tab Width

6.35mm

Tab Thickness

0.81mm

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

16.14mm

TE Connectivity FASTON 250 Series Ultra-Fast Flag Receptacle Crimp Terminals


FASTON 250 series Ultra-Fast fully insulated flag receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp flag receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast flag receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire

Features and Benefits


• Fully insulated for protection against shock and short circuits
• Completely encapsulated when mated
• Funnelled housing for easy wire insertion
• Translucent housing for visual inspection
• Colour coded housings for wire size identification


TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Related links