TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.51mm Tab Size, 0.3mm² to

Bulk discount available

Subtotal (1 bag of 1000 units)*

£207.94

(exc. VAT)

£249.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 1£207.94£0.208
2 - 4£189.22£0.189
5 - 9£179.86£0.18
10 +£175.29£0.175

*price indicative

RS Stock No.:
135-4719
Mfr. Part No.:
2-520335-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Flag Terminal

Minimum Wire Size mm²

0.3mm²

Series

Ultra-Fast .187

Gender

Female

Maximum Wire Size mm²

0.9mm²

Tab Width

4.75mm

Tab Size

4.75 x 0.51mm

Tab Thickness

0.51mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

16.14mm

Shrouded/Unshrouded

Shrouded

COO (Country of Origin):
US

TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals


FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²

Approvals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2


TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Related links