TE Connectivity Solid State Relay, 20 A Load, Panel Mount, 280 V rms Load, 15 V dc Control
- RS Stock No.:
- 863-3718
- Mfr. Part No.:
- SSRQ-240D20
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 863-3718
- Mfr. Part No.:
- SSRQ-240D20
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 20 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Load Voltage | 24 V rms | |
| Minimum Control Voltage | 4 V dc | |
| Maximum Control Voltage | 15 V dc | |
| Switching Type | Zero | |
| Control Voltage Range | 4 → 15 V dc | |
| Minimum Load Current | 0.15 A | |
| Terminal Type | Quick Connect | |
| Contact Configuration | 4 x SPNO | |
| Output Device | TRIAC | |
| Package Style | Hockey Puck | |
| Maximum Turn On Time | 8.3ms | |
| Load Voltage Range | 24 → 280Vrms | |
| Dimensions | 44.45 x 58.4 x 21.6mm | |
| Off State Leakage Current | 10mA rms | |
| Height | 21.6mm | |
| Operating Temperature Range | -40 → + 80°C | |
| Length | 44.45mm | |
| Depth | 58.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 20 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V rms | ||
Minimum Load Voltage 24 V rms | ||
Minimum Control Voltage 4 V dc | ||
Maximum Control Voltage 15 V dc | ||
Switching Type Zero | ||
Control Voltage Range 4 → 15 V dc | ||
Minimum Load Current 0.15 A | ||
Terminal Type Quick Connect | ||
Contact Configuration 4 x SPNO | ||
Output Device TRIAC | ||
Package Style Hockey Puck | ||
Maximum Turn On Time 8.3ms | ||
Load Voltage Range 24 → 280Vrms | ||
Dimensions 44.45 x 58.4 x 21.6mm | ||
Off State Leakage Current 10mA rms | ||
Height 21.6mm | ||
Operating Temperature Range -40 → + 80°C | ||
Length 44.45mm | ||
Depth 58.4mm | ||
Non Compliant
- COO (Country of Origin):
- MX
