Panasonic Solid State Relay, Surface Mount, 40 V Load
- RS Stock No.:
- 815-6473
- Mfr. Part No.:
- AQY221N2MY
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 815-6473
- Mfr. Part No.:
- AQY221N2MY
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 40 V | |
| Minimum Load Current | 0.12 A | |
| Contact Configuration | SPST | |
| Terminal Type | SMD Tab | |
| Output Device | MOSFET | |
| Package Style | SON | |
| Load Voltage Range | Maximum of 40V | |
| Maximum Turn On Time | 0.2 ms | |
| Dimensions | 2.95 x 2.2 x 1.4mm | |
| Off State Leakage Current | 10 nA | |
| Length | 2.95mm | |
| Operating Temperature Range | -40 → +85°C | |
| Depth | 2.2mm | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 40 V | ||
Minimum Load Current 0.12 A | ||
Contact Configuration SPST | ||
Terminal Type SMD Tab | ||
Output Device MOSFET | ||
Package Style SON | ||
Load Voltage Range Maximum of 40V | ||
Maximum Turn On Time 0.2 ms | ||
Dimensions 2.95 x 2.2 x 1.4mm | ||
Off State Leakage Current 10 nA | ||
Length 2.95mm | ||
Operating Temperature Range -40 → +85°C | ||
Depth 2.2mm | ||
Height 1.4mm | ||
- COO (Country of Origin):
- JP
